880014250 | |
---|---|
DigiKey Part Number | 5346-880014250-ND |
Manufacturer | |
Manufacturer Product Number | 880014250 |
Description | FUSE BLOCK SEALED MEGA-AMG 250A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 250 A 70V 1 Circuit Bolt Down Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 70V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.77000 | ¥287.77 |
5 | ¥274.06200 | ¥1,370.31 |
10 | ¥253.51500 | ¥2,535.15 |
50 | ¥241.25780 | ¥12,062.89 |