0298125.ZXEH | |
---|---|
DigiKey Part Number | F3323-ND |
Manufacturer | |
Manufacturer Product Number | 0298125.ZXEH |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 57800.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000423 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.12000 | ¥57.12 |
5 | ¥55.07800 | ¥275.39 |
10 | ¥53.04000 | ¥530.40 |
50 | ¥40.80000 | ¥2,040.00 |
100 | ¥34.67980 | ¥3,467.98 |
250 | ¥32.63960 | ¥8,159.90 |
500 | ¥28.55976 | ¥14,279.88 |
1,000 | ¥28.02168 | ¥28,021.68 |