0298080.ZXEH | |
---|---|
DigiKey Part Number | F3320-ND |
Manufacturer | |
Manufacturer Product Number | 0298080.ZXEH |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.00072 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.60000 | ¥44.60 |
5 | ¥42.97600 | ¥214.88 |
10 | ¥41.38400 | ¥413.84 |
50 | ¥31.83300 | ¥1,591.65 |
100 | ¥28.02170 | ¥2,802.17 |