0298040.ZXB | |
---|---|
DigiKey Part Number | F5957-ND |
Manufacturer | |
Manufacturer Product Number | 0298040.ZXB |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.00251 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.72000 | ¥85.72 |
5 | ¥82.62600 | ¥413.13 |
10 | ¥79.56000 | ¥795.60 |
50 | ¥61.19900 | ¥3,059.95 |
100 | ¥52.01930 | ¥5,201.93 |
280 | ¥48.95939 | ¥13,708.63 |
560 | ¥42.83952 | ¥23,990.13 |
1,120 | ¥42.03252 | ¥47,076.42 |