880014 | |
---|---|
DigiKey Part Number | F9121-ND |
Manufacturer | |
Manufacturer Product Number | 880014 |
Description | FUSE BLOCK SEALED MEGA-AMG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | - | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 70V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.62000 | ¥436.62 |
5 | ¥415.82800 | ¥2,079.14 |
10 | ¥384.64600 | ¥3,846.46 |
50 | ¥332.66460 | ¥16,633.23 |
100 | ¥311.87310 | ¥31,187.31 |