880014300 | |
---|---|
DigiKey Part Number | 5346-880014300-ND |
Manufacturer | |
Manufacturer Product Number | 880014300 |
Description | FUSE BLOCK SEALED MEGA-AMG 300A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 300 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 300 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 70V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.24000 | ¥476.24 |
5 | ¥452.41800 | ¥2,262.09 |
10 | ¥428.61400 | ¥4,286.14 |
70 | ¥357.17614 | ¥25,002.33 |
140 | ¥333.36486 | ¥46,671.08 |