02980900TXN | |
---|---|
DigiKey Part Number | F5958-ND |
Manufacturer | |
Manufacturer Product Number | 02980900TXN |
Description | FUSE BLOK BLT DWN 32V 500A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 70V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
5 | ¥144.15800 | ¥720.79 |
20 | ¥132.14900 | ¥2,642.98 |
60 | ¥114.13067 | ¥6,847.84 |
100 | ¥96.10940 | ¥9,610.94 |
260 | ¥90.10288 | ¥23,426.75 |
500 | ¥81.09268 | ¥40,546.34 |
1,000 | ¥78.08922 | ¥78,089.22 |