60 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,831 In Stock | 1 : ¥58.10000 Cut Tape (CT) 1,500 : ¥27.51219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 250 V | 80 V | Fast Blow | 2-SMD, Square End Block | 150A AC, 600A DC | 4260.0 | cURus | -55°C ~ 125°C | - | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |||
2,000 In Stock | 1 : ¥67.93000 Cut Tape (CT) 1,000 : ¥32.74434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 72 V | - | 2-SMD, J-Lead | 1kA | - | cURus, UL | - | - | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |||
837 In Stock | 1 : ¥22.52000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 15300.0 | - | -40°C ~ 125°C | Blue | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
1,053 In Stock | 1 : ¥22.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
2,791 In Stock | 1 : ¥32.36000 Cut Tape (CT) 2,500 : ¥18.99396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 250 V | 100 V | Fast Blow | 2-SMD, Square End Block | 100A | 4224.0 | cUL, UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
231 In Stock 30 Factory | 1 : ¥34.06000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | 16200.0 | ISO, UL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
408 In Stock 10,000 Factory | 1 : ¥55.69000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | - | - | -40°C ~ 125°C | - | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
2,472 In Stock | 1 : ¥63.73000 Cut Tape (CT) 1,000 : ¥32.10480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 125 V | 80 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 950.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
676 In Stock 1,500 Factory | 1 : ¥91.80000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | - | UL | -40°C ~ 125°C | - | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
419 In Stock 6,240 Factory | 1 : ¥115.57000 Bulk | Bulk | Active | Bolt Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 32 V | - | Module | 2kA | - | - | -40°C ~ 125°C | - | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |||
1,913 In Stock | 1 : ¥19.13000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | 16200.0 | UL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
994 In Stock | 1 : ¥27.08000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | 21700.0 | - | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
178 In Stock 1,570 Factory | 1 : ¥64.62000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | - | Yellow | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
116 In Stock | 1 : ¥131.66000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Fast Blow | Blade, Max | 1kA | - | - | - | Blue | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) | |||
488 In Stock | 1 : ¥143.19000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 60 A | 300 V | 500 V | Fast Blow | Radial Bend Cylinder | 10kA | 6290.0 | cURus | -55°C ~ 125°C | - | 0.442" Dia x 1.378" L (11.22mm x 35.00mm) | |||
563 In Stock | 1 : ¥175.64000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 60 A | 300 V | 500 V | Fast Blow | Cylindrical, Blade Terminal (Bolt) | 10kA | 6290.0 | cURus | -55°C ~ 125°C | - | 0.450" Dia x 1.386" L (11.43mm x 35.20mm) | |||
2,180 In Stock | 1 : ¥15.37000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | 32 V | - | Slow Blow | Auto Link | 1kA | 19500.0 | UR | -40°C ~ 125°C | Yellow | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
213 In Stock | 1 : ¥10.64000 Cut Tape (CT) 500 : ¥5.48170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 1350.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
980 In Stock | 1 : ¥14.75000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | - | Auto Link | 1kA | 21700.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
440 In Stock | 1 : ¥22.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | - | Auto Link | 1kA | 21700.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
1,446 In Stock | 1 : ¥24.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | 16200.0 | UL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
996 In Stock 16,000 Factory | 1 : ¥24.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | 21700.0 | - | -40°C ~ 125°C | Yellow | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
2,285 In Stock | 1 : ¥46.66000 Cut Tape (CT) 2,500 : ¥20.12276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 250 V | - | - | 2-SMD, Square End Block | 100A | 4224.0 | cURus | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
32 In Stock | 1 : ¥56.31000 Cut Tape (CT) 1,000 : ¥26.71918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 900.0 | AEC-Q200, cURus | -40°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
75 In Stock 320 Factory | 1 : ¥45.41000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | 32 V | 32 V | Slow Blow | Blade, Max | - | - | SAE | - | Blue | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |