3-139-125 | |
---|---|
DigiKey Part Number | 486-3-139-125TR-ND - Tape & Reel (TR) 486-3-139-125CT-ND - Cut Tape (CT) 486-3-139-125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-139-125 |
Description | FUSE BOARD MOUNT 60A 80VDC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 A AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-139-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 1350.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |
DC Cold Resistance | 0.00118 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
5 | ¥10.29600 | ¥51.48 |
10 | ¥9.63600 | ¥96.36 |
50 | ¥7.97300 | ¥398.65 |
100 | ¥6.64480 | ¥664.48 |
250 | ¥6.47816 | ¥1,619.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.48170 | ¥2,740.85 |
1,000 | ¥4.81723 | ¥4,817.23 |
1,500 | ¥4.65109 | ¥6,976.64 |
2,500 | ¥4.56802 | ¥11,420.05 |
3,500 | ¥4.48497 | ¥15,697.39 |
5,000 | ¥4.31886 | ¥21,594.30 |
12,500 | ¥4.15275 | ¥51,909.38 |