1551953-1 | |
---|---|
DigiKey Part Number | A118243-ND |
Manufacturer | |
Manufacturer Product Number | 1551953-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551953-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥47.59200 | ¥475.92 |
25 | ¥46.34280 | ¥1,158.57 |
96 | ¥45.34719 | ¥4,353.33 |
240 | ¥42.60650 | ¥10,225.56 |
480 | ¥42.35729 | ¥20,331.50 |
960 | ¥39.61658 | ¥38,031.92 |