MOV-07D221KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D221KTR-ND - Tape & Reel (TR) 118-MOV-07D221KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D221KTR |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D221KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 276 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.82920 | ¥45.73 |
100 | ¥1.18300 | ¥118.30 |
250 | ¥0.97960 | ¥244.90 |
500 | ¥0.78354 | ¥391.77 |
1,000 | ¥0.60071 | ¥600.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52239 | ¥1,044.78 |
6,000 | ¥0.47015 | ¥2,820.90 |
10,000 | ¥0.41791 | ¥4,179.10 |
50,000 | ¥0.34739 | ¥17,369.50 |
100,000 | ¥0.33955 | ¥33,955.00 |
200,000 | ¥0.33433 | ¥66,866.00 |