NTCALUG02A103GA | |
---|---|
DigiKey Part Number | 56-NTCALUG02A103GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103GA |
Description | NTC LUG02 10K 2% E4 PEEK AWG#30 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥13.85800 | ¥138.58 |
500 | ¥8.98252 | ¥4,491.26 |
1,000 | ¥7.95596 | ¥7,955.96 |
5,000 | ¥7.44263 | ¥37,213.15 |
10,000 | ¥6.92935 | ¥69,293.50 |