NTCALUG03A103HA | |
---|---|
DigiKey Part Number | 56-NTCALUG03A103HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG03A103HA |
Description | NTC MINI LUG 10K 3% E4 A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG03A103HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.35700 | ¥133.57 |
500 | ¥8.65692 | ¥4,328.46 |
1,000 | ¥7.66755 | ¥7,667.55 |
5,000 | ¥7.17289 | ¥35,864.45 |
10,000 | ¥6.67820 | ¥66,782.00 |