NTCALUG01A103JA | |
---|---|
DigiKey Part Number | 56-NTCALUG01A103JA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103JA |
Description | NTC LUG 10K 5% 24AWG PTFE 38MM A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥15.89400 | ¥158.94 |
25 | ¥13.24080 | ¥331.02 |
50 | ¥12.94860 | ¥647.43 |
100 | ¥11.77120 | ¥1,177.12 |
500 | ¥10.29952 | ¥5,149.76 |
1,000 | ¥9.12241 | ¥9,122.41 |
5,000 | ¥8.53389 | ¥42,669.45 |