MF-USMF010-2 | |
---|---|
DigiKey Part Number | MF-USMF010-2TR-ND - Tape & Reel (TR) MF-USMF010-2CT-ND - Cut Tape (CT) MF-USMF010-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF010-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF010-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14012 | ¥3,420.36 |
6,000 | ¥1.11941 | ¥6,716.46 |
15,000 | ¥1.07795 | ¥16,169.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.69200 | ¥13.46 |
10 | ¥2.61100 | ¥26.11 |
50 | ¥2.19700 | ¥109.85 |
100 | ¥1.82420 | ¥182.42 |
250 | ¥1.65840 | ¥414.60 |
500 | ¥1.40962 | ¥704.81 |
1,000 | ¥1.24379 | ¥1,243.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
5 | ¥2.67600 | ¥13.38 |
10 | ¥2.47100 | ¥24.71 |
50 | ¥2.06060 | ¥103.03 |
100 | ¥1.90470 | ¥190.47 |
250 | ¥1.71652 | ¥429.13 |
500 | ¥1.58598 | ¥792.99 |
1,000 | ¥1.46496 | ¥1,464.96 |