3224W-1-101E

DigiKey Part Number
3224W-1-101ETR-ND - Tape & Reel (TR)
3224W-1-101ECT-ND - Cut Tape (CT)
3224W-1-101EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-101E
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-101E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
10¥34.59600¥345.96
25¥30.88840¥772.21
50¥29.03480¥1,451.74
100¥28.41660¥2,841.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.18104¥6,795.26
500¥22.23888¥11,119.44
750¥21.00341¥15,752.56
1,250¥19.15013¥23,937.66
2,500¥17.91465¥44,786.63
Manufacturers Standard Package