SDA08H1SBD | |
---|---|
DigiKey Part Number | CKN6092-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H1SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H1SBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.876" (22.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
20 | ¥20.79450 | ¥415.89 |
40 | ¥18.98450 | ¥759.38 |
100 | ¥16.45350 | ¥1,645.35 |
260 | ¥15.91635 | ¥4,138.25 |