SI2300DS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2300DS-T1-GE3TR-ND - Tape & Reel (TR) SI2300DS-T1-GE3CT-ND - Cut Tape (CT) SI2300DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2300DS-T1-GE3 |
Description | MOSFET N-CH 30V 3.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2300DS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51482 | ¥757.41 |
1,000 | ¥1.23126 | ¥1,231.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10070 | ¥3,302.10 |
6,000 | ¥1.04474 | ¥6,268.44 |
9,000 | ¥0.97012 | ¥8,731.08 |
30,000 | ¥0.94773 | ¥28,431.90 |
75,000 | ¥0.92357 | ¥69,267.75 |