3.6A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,670 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Tc) | 2.5V, 4.5V | 68mOhm @ 2.9A, 4.5V | 1.5V @ 250µA | 10 nC @ 10 V | ±12V | 320 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
10,055 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥4.41080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,825 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.19661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.6A (Tc) | 10V | 1.2Ohm @ 3A, 10V | 5V @ 100µA | 13.4 nC @ 10 V | ±30V | 360 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
10,641 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,864 In Stock | 1 : ¥6.65000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,632 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥4.41080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
636 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,169 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 2.2Ohm @ 2.2A, 10V | 4.5V @ 250µA | 23 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
711 In Stock | 1 : ¥16.01000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3.6A (Tc) | 10V | 3.7Ohm @ 2.2A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,476 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 2.2Ohm @ 2.2A, 10V | 4.5V @ 250µA | 23 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,455 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.16090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,790 In Stock | 1 : ¥24.38000 Cut Tape (CT) 4,000 : ¥11.39111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 3.6A (Tc) | 8V | 560mOhm @ 3.4A, 8V | 2.8V @ 500µA | 9 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PQFN (5x6) | 3-PowerTDFN | ||
1,600 In Stock | 1 : ¥28.24000 Cut Tape (CT) 800 : ¥17.07465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3.6A (Tc) | 10V | 3.7Ohm @ 2.2A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,960 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 1.5Ohm @ 700mA, 10V | 4.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 169 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,477 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.30764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 1.5Ohm @ 700mA, 10V | 4.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 169 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,970 In Stock | 1 : ¥5.17000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,912 In Stock | 1 : ¥23.97000 Cut Tape (CT) 4,000 : ¥10.80768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 3.6A (Tc) | 6V | 560mOhm @ 3A, 6V | 2.8V @ 500µA | 5 nC @ 10 V | ±10V | 414 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,950 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 3.6A (Tc) | 10V | 1.75Ohm @ 1.8A, 10V | 5V @ 250µA | 5.6 nC @ 10 V | ±30V | 200 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
10,753 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.4Ohm @ 1.8A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
5,000 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.4Ohm @ 1.8A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 3.13W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
8,584 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.6A (Tc) | 10V | 1.2Ohm @ 1.8A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 335 pF @ 25 V | - | 3.8W (Ta), 32W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,870 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Tc) | 4.5V, 10V | 58mOhm @ 3.6A, 10V | 2.2V @ 250µA | 4 nC @ 10 V | ±20V | 230 pF @ 15 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
22,834 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 3.6A (Tc) | 10V | 4.25Ohm @ 1.8A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
5,884 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 10V | 1.3Ohm @ 1.8A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±30V | 790 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
10,614 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.4Ohm @ 1.8A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 3.13W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |