TP65H480G4JSGB-TR | |
---|---|
DigiKey Part Number | 1707-TP65H480G4JSGB-TR-ND - Tape & Reel (TR) 1707-TP65H480G4JSGB-TRCT-ND - Cut Tape (CT) 1707-TP65H480G4JSGB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H480G4JSGB-TR |
Description | GANFET N-CH 650V 3.6A QFN5X6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.6A (Tc) 13.2W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3A, 6V | |
Vgs(th) (Max) @ Id | 2.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.90900 | ¥199.09 |
100 | ¥15.84570 | ¥1,584.57 |
500 | ¥13.40792 | ¥6,703.96 |
1,000 | ¥11.37649 | ¥11,376.49 |
2,000 | ¥10.80768 | ¥21,615.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.80768 | ¥43,230.72 |