TP65H480G4JSG | |
---|---|
DigiKey Part Number | 1707-TP65H480G4JSG-ND |
Manufacturer | |
Manufacturer Product Number | TP65H480G4JSG |
Description | MOSFET 650V, 480mOhm |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.6A (Tc) 13.2W (Tc) Surface Mount 3-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.4A, 8V | |
Vgs(th) (Max) @ Id | 2.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 8 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.24133 | ¥48,965.32 |