BZX84J-B10,115 | |
---|---|
DigiKey Part Number | 1727-2652-2-ND - Tape & Reel (TR) 1727-2652-1-ND - Cut Tape (CT) 1727-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B10,115 |
Description | DIODE ZENER 10V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67400 | ¥67.40 |
500 | ¥0.56220 | ¥281.10 |
1,000 | ¥0.39062 | ¥390.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33854 | ¥1,015.62 |
6,000 | ¥0.31403 | ¥1,884.18 |
9,000 | ¥0.26969 | ¥2,427.21 |