P0080S4BLRP | |
---|---|
DigiKey Part Number | P0080S4BLRPTR-ND - Tape & Reel (TR) P0080S4BLRPCT-ND - Cut Tape (CT) P0080S4BLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080S4BLRP |
Description | THYRISTOR 6V 100A BI SOD-123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.25600 | ¥62.56 |
100 | ¥4.33310 | ¥433.31 |
500 | ¥3.62086 | ¥1,810.43 |
1,000 | ¥3.08163 | ¥3,081.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74459 | ¥8,233.77 |
6,000 | ¥2.60013 | ¥15,600.78 |
9,000 | ¥2.40753 | ¥21,667.77 |
30,000 | ¥2.36900 | ¥71,070.00 |