FL2500242 | |
---|---|
DigiKey Part Number | 31-FL2500242TR-ND - Tape & Reel (TR) 31-FL2500242CT-ND - Cut Tape (CT) 31-FL2500242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500242 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.91780 | ¥195.89 |
100 | ¥3.48260 | ¥348.26 |
500 | ¥3.30856 | ¥1,654.28 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61195 | ¥7,835.85 |
6,000 | ¥2.52489 | ¥15,149.34 |
15,000 | ¥2.43782 | ¥36,567.30 |