RS8411BXF | |
---|---|
DigiKey Part Number | 3565-RS8411BXFTR-ND - Tape & Reel (TR) 3565-RS8411BXFCT-ND - Cut Tape (CT) 3565-RS8411BXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8411BXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.67V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62880 | ¥90.72 |
100 | ¥2.90220 | ¥290.22 |
250 | ¥2.69480 | ¥673.70 |
500 | ¥2.28036 | ¥1,140.18 |
1,000 | ¥1.76199 | ¥1,761.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60655 | ¥4,819.65 |
6,000 | ¥1.50292 | ¥9,017.52 |
15,000 | ¥1.39926 | ¥20,988.90 |
30,000 | ¥1.32670 | ¥39,801.00 |