DAC53202RTER | |
---|---|
DigiKey Part Number | 296-DAC53202RTERTR-ND - Tape & Reel (TR) 296-DAC53202RTERCT-ND - Cut Tape (CT) 296-DAC53202RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53202RTER |
Description | IC DAC 10BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥21.76650 | ¥2,176.65 |
250 | ¥20.64980 | ¥5,162.45 |
500 | ¥18.52908 | ¥9,264.54 |
1,000 | ¥15.62694 | ¥15,626.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.35958 | ¥34,078.74 |
6,000 | ¥10.93886 | ¥65,633.16 |