0498060.M | |
---|---|
DigiKey Part Number | F3091-ND |
Manufacturer | |
Manufacturer Product Number | 0498060.M |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00087 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.79000 | ¥22.79 |
5 | ¥21.73800 | ¥108.69 |
10 | ¥20.65600 | ¥206.56 |
50 | ¥16.66820 | ¥833.41 |
100 | ¥14.13240 | ¥1,413.24 |
250 | ¥13.76968 | ¥3,442.42 |
500 | ¥11.59570 | ¥5,797.85 |
1,000 | ¥10.32735 | ¥10,327.35 |
5,000 | ¥9.95507 | ¥49,775.35 |