498921-1 | |
---|---|
DigiKey Part Number | 498921-1-ND |
Manufacturer | |
Manufacturer Product Number | 498921-1 |
Description | COVER FOR MIDI INLINE HOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.64200 | ¥23.21 |
10 | ¥4.49700 | ¥44.97 |
50 | ¥3.78280 | ¥189.14 |
100 | ¥3.14020 | ¥314.02 |
250 | ¥2.85492 | ¥713.73 |
500 | ¥2.51302 | ¥1,256.51 |