0498100.M | |
---|---|
DigiKey Part Number | F3093-ND |
Manufacturer | |
Manufacturer Product Number | 0498100.M |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00045 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.94000 | ¥24.94 |
5 | ¥24.13400 | ¥120.67 |
10 | ¥23.30200 | ¥233.02 |
50 | ¥18.30580 | ¥915.29 |
100 | ¥14.97800 | ¥1,497.80 |
250 | ¥14.56160 | ¥3,640.40 |
500 | ¥12.48150 | ¥6,240.75 |
1,000 | ¥11.64933 | ¥11,649.33 |
5,000 | ¥11.42990 | ¥57,149.50 |