04980923ZXT | |
---|---|
DigiKey Part Number | 04980923ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 04980923ZXT |
Description | FUSE HLDR BLT DWN 32V 200A PANEL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.44000 | ¥75.44 |
5 | ¥72.75400 | ¥363.77 |
10 | ¥70.05500 | ¥700.55 |
50 | ¥53.88960 | ¥2,694.48 |
100 | ¥45.80720 | ¥4,580.72 |
264 | ¥43.11246 | ¥11,381.69 |
528 | ¥37.72335 | ¥19,917.93 |
1,056 | ¥36.37616 | ¥38,413.22 |