0498050.M | |
---|---|
DigiKey Part Number | F3090-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.M |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00104 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
5 | ¥19.27200 | ¥96.36 |
10 | ¥17.82300 | ¥178.23 |
50 | ¥14.84120 | ¥742.06 |
100 | ¥13.71230 | ¥1,371.23 |
250 | ¥12.34420 | ¥3,086.05 |
500 | ¥11.39548 | ¥5,697.74 |
1,000 | ¥10.51470 | ¥10,514.70 |
5,000 | ¥9.95507 | ¥49,775.35 |