AMI-50 | |
---|---|
DigiKey Part Number | 283-3723-ND |
Manufacturer | |
Manufacturer Product Number | AMI-50 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.630" L x 0.472" W x 0.236" H (16.00mm x 12.00mm x 6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.87000 | ¥209.87 |
5 | ¥193.69400 | ¥968.47 |
10 | ¥177.56000 | ¥1,775.60 |
50 | ¥153.34420 | ¥7,667.21 |
100 | ¥129.13210 | ¥12,913.21 |
250 | ¥121.06152 | ¥30,265.38 |
500 | ¥108.95544 | ¥54,477.72 |