50 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,829 In Stock | 1 : ¥9.21000 Cut Tape (CT) 5,000 : ¥3.75553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 32 V | Fast Blow | 1206 (3216 Metric) | 200A | 500.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
6,350 In Stock | 1 : ¥61.94000 Cut Tape (CT) 1,500 : ¥27.78505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | 125 V | 75 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 600A DC | 2700.0 | cURus, PSE | -55°C ~ 125°C | - | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |||
373 In Stock | 1 : ¥105.74000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 50 A | 500 V | 500 V | - | Radial Bend Cylinder | 10kA | 4230.0 | cURus, TUV | -55°C ~ 125°C | - | 0.482" Dia x 1.315" L (12.25mm x 33.40mm) | |||
800 In Stock | 1 : ¥194.14000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 50 A | 500 V | 500 V | Fast Blow | Cylindrical, Blade Terminal (Bolt) | 10kA | 3850.0 | cURus | -55°C ~ 125°C | - | 0.450" Dia x 1.386" L (11.43mm x 35.20mm) | |||
640 In Stock | 1 : ¥10.64000 Cut Tape (CT) 500 : ¥5.48170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 1250.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
3,229 In Stock | 1 : ¥11.62000 Bulk | Bulk | Active | Surface Mount | Cartridge | 50 A | - | 32 V | Slow Blow | Module | 1kA | 3829.0 | ISO8820-4, SAE 2741 | -40°C ~ 125°C | Red | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |||
832 In Stock | 1 : ¥15.46000 Box | Box | Active | Requires Holder | Cartridge, Ceramic | 50 A | 250 V | 70 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 500A | 9908.0 | CE, CSA, cURus, UL | -40°C ~ 85°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
737 In Stock | 1 : ¥19.84000 Box | Box | Active | Through Hole | Cartridge, Ceramic | 50 A | 250 V | 70 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 500A | 9908.0 | CE, CSA, cURus, UL | -40°C ~ 85°C | - | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |||
275 In Stock | 1 : ¥22.52000 Bulk | Bulk | Active | Requires Holder | Automotive | 50 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 11300.0 | - | -40°C ~ 125°C | Red | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
108 In Stock | 1 : ¥22.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
334 In Stock 2,190 Factory | 1 : ¥34.06000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | Slow Blow | Auto Link | 2kA | 6900.0 | ISO, UL | - | Red | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
7,108 In Stock | 1 : ¥43.17000 Cut Tape (CT) 2,500 : ¥18.61966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | 250 V | 100 V | Fast Blow | 2-SMD, Square End Block | 100A | 3150.0 | cUL, UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
1,285 In Stock | 1 : ¥47.91000 Cut Tape (CT) 1,500 : ¥22.68549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | 250 V | 80 V | Fast Blow | 2-SMD, Square End Block | 150A AC, 600A DC | 2700.0 | cURus | -55°C ~ 125°C | - | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |||
556 In Stock | 1 : ¥175.10000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 50 A | 500 V | 500 V | Fast Blow | Radial Bend Cylinder | 10kA | 3850.0 | cURus | -55°C ~ 125°C | - | 0.442" Dia x 1.378" L (11.22mm x 35.00mm) | |||
2,021 In Stock | 1 : ¥19.75000 Bulk | Bulk | Active | Requires Holder | Automotive | 50 A | 32 V | - | Slow Blow | Auto Link | 1kA | 8750.0 | UR | -40°C ~ 125°C | Red | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
1,503 In Stock | 1 : ¥56.31000 Cut Tape (CT) 1,000 : ¥24.02177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 60 V | Fast Blow | 2-SMD, J-Lead | 300A | 1750.0 | UL | -55°C ~ 125°C | - | 0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm) | |||
1,231 In Stock | 1 : ¥63.19000 Cut Tape (CT) 1,000 : ¥29.96353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 72 V | - | 2-SMD, J-Lead | 1kA | - | cURus, UL | - | - | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |||
18 In Stock 850 Factory | 1 : ¥64.62000 Bulk | Bulk | Active | Requires Holder | Automotive | 50 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | - | Red | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
238 In Stock | 1 : ¥103.60000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 50 A | 305 V | 305 V | Fast Blow | Radial Bend Cylinder | 10kA | 2460.0 | cURus | -55°C ~ 125°C | - | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) | |||
466 In Stock | 1 : ¥10.64000 Bag | Bag | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 1250.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
889 In Stock | 1 : ¥14.75000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | Slow Blow | Auto Link | 1kA | 13000.0 | UR | -40°C ~ 125°C | Red | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
634 In Stock 12,000 Factory | 1 : ¥14.75000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | - | Auto Link | 1kA | 13000.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
994 In Stock | 1 : ¥16.45000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | Slow Blow | Auto Link | 2kA | 6900.0 | UL | - | Red | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
894 In Stock | 1 : ¥16.45000 Bulk | Bulk | Active | Bolt Mount | Automotive | 50 A | - | 32 V | Slow Blow | Auto Link | 2kA | 6900.0 | UL | - | Red | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
208 In Stock | 1 : ¥33.70000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 50 A | 250 V | - | Slow Blow | Cartridge, Non-Standard (Axial) | 1.5kA | 15868.0 | cURus | -55°C ~ 125°C | - | 0.276" Dia x 1.055" L (7.00mm x 26.80mm) |