0526050.UXTHP | |
---|---|
DigiKey Part Number | 18-0526050.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0526050.UXTHP |
Description | FUSE CERM 50A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 500 V AC 500 V DC Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 0526050.UXTHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3850.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.442" Dia x 1.378" L (11.22mm x 35.00mm) | |
DC Cold Resistance | 0.000014 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.10000 | ¥175.10 |
5 | ¥161.64000 | ¥808.20 |
10 | ¥148.17100 | ¥1,481.71 |
40 | ¥127.96125 | ¥5,118.45 |
80 | ¥107.75725 | ¥8,620.58 |
230 | ¥101.02300 | ¥23,235.29 |
500 | ¥92.51176 | ¥46,255.88 |