153.7010.5502 | |
---|---|
DigiKey Part Number | 153.7010.5502-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.5502 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 6900.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.00103 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.45000 | ¥16.45 |
5 | ¥15.64200 | ¥78.21 |
10 | ¥14.86400 | ¥148.64 |
50 | ¥11.99340 | ¥599.67 |
100 | ¥10.16820 | ¥1,016.82 |
250 | ¥9.90796 | ¥2,476.99 |
500 | ¥9.18074 | ¥4,590.37 |