Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,249 In Stock | 1 : ¥11.62000 Bulk | Bulk | Active | Surface Mount | Cartridge | 50 A | 32 V | Slow Blow | Module | 1kA | 3829.0 | ISO8820-4, SAE 2741 | -40°C ~ 125°C | Red | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |||
2,315 In Stock | 1 : ¥10.01000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 40 A | 32 V | Slow Blow | Auto Link | 1kA | 2500.0 | - | -40°C ~ 125°C | Green | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
1,982 In Stock | 1 : ¥10.01000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 20 A | 32 V | Slow Blow | Auto Link | 1kA | 600.0 | - | -40°C ~ 125°C | Blue | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
1,819 In Stock | 1 : ¥10.01000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 30 A | 32 V | Slow Blow | Auto Link | 1kA | 1000.0 | - | -40°C ~ 125°C | Pink | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
1,815 In Stock | 1 : ¥10.01000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 25 A | 32 V | Slow Blow | Auto Link | 1kA | 1200.0 | - | -40°C ~ 125°C | Light Pink | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
1,897 In Stock | 1 : ¥10.01000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 15 A | 32 V | Slow Blow | Auto Link | 1kA | 300.0 | - | -40°C ~ 125°C | Gray | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
12 In Stock | 1 : ¥14.93000 Bulk | Bulk | Active | Surface Mount | Cartridge | 20 A | 32 V | Slow Blow | Module | 1kA | 565.0 | ISO8820-4, SAE 2741 | -40°C ~ 125°C | Blue | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.54000 Bulk | Bulk | Active | Surface Mount | Cartridge | 30 A | 32 V | Slow Blow | Module | 1kA | 1032.0 | ISO8820-4, SAE 2741 | -40°C ~ 125°C | Pink | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) |