0695020.PXPS | |
---|---|
DigiKey Part Number | F8286-ND |
Manufacturer | |
Manufacturer Product Number | 0695020.PXPS |
Description | FUSE CARTRIDGE 20A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A AC 32 V DC Fuse Cartridge Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 565.0 | |
Approval Agency | ISO8820-4, SAE 2741 | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |
DC Cold Resistance | 3.4 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.93000 | ¥14.93 |
5 | ¥14.23000 | ¥71.15 |
10 | ¥13.51500 | ¥135.15 |
50 | ¥10.90660 | ¥545.33 |
100 | ¥9.24670 | ¥924.67 |
250 | ¥9.00984 | ¥2,252.46 |
500 | ¥7.58722 | ¥3,793.61 |
2,000 | ¥6.51381 | ¥13,027.62 |