0695015.PXPS | |
---|---|
DigiKey Part Number | F8284-ND |
Manufacturer | |
Manufacturer Product Number | 0695015.PXPS |
Description | FUSE BRD MNT 15A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 295.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |
DC Cold Resistance | 0.0048 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.93000 | ¥14.93 |
5 | ¥14.23000 | ¥71.15 |
10 | ¥13.51400 | ¥135.14 |
50 | ¥10.90600 | ¥545.30 |
100 | ¥9.24620 | ¥924.62 |
250 | ¥9.00932 | ¥2,252.33 |
500 | ¥7.58678 | ¥3,793.39 |
2,000 | ¥6.51344 | ¥13,026.88 |