0695015.PXP-DS | |
---|---|
DigiKey Part Number | F8283-ND |
Manufacturer | |
Manufacturer Product Number | 0695015.PXP-DS |
Description | FUSE BRD MNT 15A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 300.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |
DC Cold Resistance | 0.0048 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.01000 | ¥10.01 |
5 | ¥9.70600 | ¥48.53 |
10 | ¥9.07200 | ¥90.72 |
50 | ¥7.50780 | ¥375.39 |
100 | ¥6.25740 | ¥625.74 |
250 | ¥6.10060 | ¥1,525.15 |
500 | ¥5.50784 | ¥2,753.92 |