84904 | |
---|---|
DigiKey Part Number | 84904-ND |
Manufacturer | |
Manufacturer Product Number | 84904 |
Description | SET SKT UNV SAE 6PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 1/4" Drive 6 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | - | |
Features | - | |
Quantity | 6 Pieces | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.41000 | ¥790.41 |