SEL 60A 250V | |
---|---|
DigiKey Part Number | 4598-SEL60A250VTR-ND - Tape & Reel (TR) 4598-SEL60A250VCT-ND - Cut Tape (CT) 4598-SEL60A250VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEL 60A 250V |
Description | FUSE BOARD MOUNT 60A 250VAC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4224.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00089 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.66000 | ¥46.66 |
5 | ¥45.06800 | ¥225.34 |
10 | ¥43.46700 | ¥434.67 |
50 | ¥33.80660 | ¥1,690.33 |
100 | ¥28.17180 | ¥2,817.18 |
250 | ¥27.36704 | ¥6,841.76 |
500 | ¥23.34246 | ¥11,671.23 |
1,000 | ¥22.13507 | ¥22,135.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.92355 | ¥49,808.88 |