TBL002A-350-04GY-2GY | |
---|---|
DigiKey Part Number | 102-6369-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-04GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-04GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.14120 | ¥103.53 |
40 | ¥3.72100 | ¥148.84 |
126 | ¥3.64357 | ¥459.09 |
252 | ¥3.10115 | ¥781.49 |
504 | ¥2.94609 | ¥1,484.83 |
1,008 | ¥2.63601 | ¥2,657.10 |
4,914 | ¥2.06228 | ¥10,134.04 |