Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,691 In Stock | 1 : ¥66.59000 Cut Tape (CT) 1,000 : ¥32.10480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 80 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 1700.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
13,999 In Stock | 1 : ¥66.77000 Cut Tape (CT) 1,000 : ¥32.18229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 5000.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
11,472 In Stock | 1 : ¥68.29000 Cut Tape (CT) 1,000 : ¥30.96159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 125 V | 80 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 950.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) |