153.5631.5602 | |
---|---|
DigiKey Part Number | 153.5631.5602-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5602 |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 16200.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.00075 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.49000 | ¥24.49 |
5 | ¥23.34600 | ¥116.73 |
10 | ¥22.18500 | ¥221.85 |
50 | ¥17.90340 | ¥895.17 |
100 | ¥15.17910 | ¥1,517.91 |
250 | ¥14.78972 | ¥3,697.43 |
500 | ¥12.45468 | ¥6,227.34 |
1,000 | ¥11.09238 | ¥11,092.38 |
5,000 | ¥10.69248 | ¥53,462.40 |