3211634 | |
---|---|
DigiKey Part Number | 277-3513-ND |
Manufacturer | |
Manufacturer Product Number | 3211634 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE PTTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTTB Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |