2866514 | |
---|---|
DigiKey Part Number | 277-6986-ND |
Manufacturer | |
Manufacturer Product Number | 2866514 |
Description | REDUNDANCY MODULE DIODE 24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2866514 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.24000 | ¥835.24 |