1201798 | |
---|---|
DigiKey Part Number | 277-7268-ND |
Manufacturer | |
Manufacturer Product Number | 1201798 |
Description | DIN RAIL 35X15MM UNSLOT STEEL 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.32000 | ¥501.32 |
10 | ¥487.66400 | ¥4,876.64 |
50 | ¥455.70600 | ¥22,785.30 |
100 | ¥419.24600 | ¥41,924.60 |