1201442 | |
---|---|
DigiKey Part Number | 277-2295-ND |
Manufacturer | |
Manufacturer Product Number | 1201442 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE and INTERFACE URELG Series |
Datasheet | Datasheet |
EDA/CAD Models | 1201442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE and INTERFACE URELG Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |