3001022 | |
---|---|
DigiKey Part Number | 277-1493-ND |
Manufacturer | |
Manufacturer Product Number | 3001022 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 3001022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥12.52500 | ¥125.25 |
50 | ¥11.70620 | ¥585.31 |
100 | ¥10.76970 | ¥1,076.97 |
250 | ¥9.95040 | ¥2,487.60 |
500 | ¥9.48200 | ¥4,741.00 |
1,000 | ¥8.94222 | ¥8,942.22 |