2770642 | |
---|---|
DigiKey Part Number | 277-1488-ND |
Manufacturer | |
Manufacturer Product Number | 2770642 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.205" (5.20mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE MBK, UDK, UK, UKKB and ZFK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.73000 | ¥129.73 |
10 | ¥121.27000 | ¥1,212.70 |
50 | ¥111.56820 | ¥5,578.41 |
100 | ¥103.07980 | ¥10,307.98 |
250 | ¥98.22884 | ¥24,557.21 |
500 | ¥92.63674 | ¥46,318.37 |